Part Details for 1-969489-3 by TE Connectivity
Overview of 1-969489-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-969489-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-969489-3-ND
|
DigiKey | TE Connectivity 6POS MQS REC COD Min Qty: 400 Container: Tray MARKETPLACE PRODUCT |
9855 In Stock |
|
$0.1850 / $0.2010 | Buy Now |
DISTI #
17-1-969489-3-ND
|
DigiKey | 6POS MQS REC COD A Min Qty: 4208 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1659 | Buy Now |
DISTI #
1-969489-3
|
Avnet Americas | Housing Wire to Board SKT 6 POS 2.85mm ST Cable Mount - Bulk (Alt: 1-969489-3) Min Qty: 4208 Package Multiple: 4208 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1629 / $0.1839 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4208 Package Multiple: 4208 Container: Box | 0Box |
|
$0.1583 | Buy Now |
DISTI #
AMP1-969489-3
|
Heilind Electronics | 6POS MQS REC COD A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6POS MQS REC COD A |
9855 Partner Stock |
|
$0.1777 / $0.2747 | Buy Now |
DISTI #
73548901
|
Verical | Mqs Bu-Geh,Ws 6P Min Qty: 333 Package Multiple: 1 | Americas - 5000 |
|
$0.1880 | Buy Now |
DISTI #
61366401
|
Verical | Mqs Bu-Geh,Ws 6P Min Qty: 333 Package Multiple: 1 | Americas - 4855 |
|
$0.1740 / $0.1880 | Buy Now |
DISTI #
1-969489-3
|
Avnet Americas | Housing Wire to Board SKT 6 POS 2.85mm ST Cable Mount - Bulk (Alt: 1-969489-3) Min Qty: 4208 Package Multiple: 4208 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1629 / $0.1839 | Buy Now |
DISTI #
1-969489-3
|
Avnet Americas | Housing Wire to Board SKT 6 POS 2.85mm ST Cable Mount - Bulk (Alt: 1-969489-3) Min Qty: 4208 Package Multiple: 4208 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1629 / $0.1839 | Buy Now |
Part Details for 1-969489-3
1-969489-3 CAD Models
1-969489-3 Part Data Attributes
|
1-969489-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-969489-3
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 2.85 mm |