Part Details for 1-K6K6-618-5133 by Carlisle Interconnect Technologies
Overview of 1-K6K6-618-5133 by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-133MLB | Coilcraft Inc | General Purpose Inductor, 13uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-133MLC | Coilcraft Inc | General Purpose Inductor, 13uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-133 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |