Part Details for 1-SA-ET by Excelta Corporation
Overview of 1-SA-ET by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-SA-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J9826
|
Newark | Tweezer, Precision, Esd Safe, 125Mm, Tweezer Type:Precision, Esd Safe, Tweezer Tip Type:Straight, Pointed, Overall Length:125Mm, Tip Style:Style 1, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta 1-SA-ET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7800 / $68.8700 | Buy Now |
DISTI #
2827-1-SA-ET-ND
|
DigiKey | TWEEZERS - 3 STAR STRAIGHT VERY Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6 In Stock |
|
$48.5256 / $55.0000 | Buy Now |
|
Onlinecomponents.com | The 1-SA-ET very fine straight precision pointed tweezer is ideal for delicate applications. It is designed for bending and handling very fine wires and components. Overall length 5". Made of anti-magnetic Neverust® stainless steel. It features our Er RoHS: Compliant | 0 |
|
$42.5900 / $53.3500 | Buy Now |
DISTI #
458-921
|
Techni-Tool, Inc. | Excelta 1-SA-ET Tweezers, 3-Star, Straight, Very Fine Point, Anti-Mag. SS, Ergo, 5" OAL | 64 |
|
$45.7600 | Buy Now |
DISTI #
458-921
|
TestEquity LLC | Excelta 1-SA-ET Tweezers, 3-Star, Straight, Very Fine Point, Anti-Mag. SS, Ergo, 5" OAL | 64 |
|
$45.7600 | Buy Now |