Part Details for 1.01-.5%-FA4B-50PPM-AMMOPACK by Vishay Intertechnologies
Overview of 1.01-.5%-FA4B-50PPM-AMMOPACK by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.01-.5%-FA4B-50PPM-AMMOPACK
1.01-.5%-FA4B-50PPM-AMMOPACK CAD Models
1.01-.5%-FA4B-50PPM-AMMOPACK Part Data Attributes
|
1.01-.5%-FA4B-50PPM-AMMOPACK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.01-.5%-FA4B-50PPM-AMMOPACK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 1.01ohm, 210V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.588 mm | |
Package Length | 13.97 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 4 W | |
Reference Standard | MIL-R-26 | |
Resistance | 1.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FA4B(U,0.5% TOL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 210 V |