Part Details for 1.052.4201.01 by HUMMEL AG
Overview of 1.052.4201.01 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-01J08L | Coilcraft Inc | Variable Inductor, 0.063uH Min, 0.068uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-01J08SL | Coilcraft Inc | Variable Inductor, 0.058uH Min, 0.061uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-01L | Coilcraft Inc | General Purpose Inductor, 0.063uH, Air-Core, 3838 |
Price & Stock for 1.052.4201.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1052420101
|
TME | Stopper, PG42, IP68, brass, Plating: nickel, V-N-Ms-SD, 10mm Min Qty: 1 | 0 |
|
$17.3800 / $21.5800 | RFQ |