There are no models available for this part yet.
Overview of 1.089.2113.19 by HUMMEL AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9211-300EBZ | Analog Devices | 10-Bit 300 Msps ADC | |
DC2113A | Analog Devices | LTC3649 Demo Board - 3.1V to 6 | |
R5F21134FP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 1.089.2113.19 by HUMMEL AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HUMMEL-1089211319
|
TME | Insert for gland, 5.8mm, Mat: elastomer, Holes no: 1, -40÷100°C Min Qty: 1 | 87 |
|
$1.0900 / $1.4300 | Buy Now |