Part Details for 1.094.2111.01 by HUMMEL AG
Overview of 1.094.2111.01 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
CA2111AE | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP14, PLASTIC, DIP-14 |
Price & Stock for 1.094.2111.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1094211101
|
TME | Reduction of threads for glands, Int.thread: PG11, RSD-INOX Min Qty: 1 | 0 |
|
$23.5100 / $28.9900 | RFQ |