Part Details for 1.0K-GL-16PB by HDGC
Overview of 1.0K-GL-16PB by HDGC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.0K-GL-16PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Slide Lock -20��~+85�� 16P Contact, Vertical - One Side Brick nogging 1mm SMD,P=1mm(�����) FFC/FPC Connectors ROHS | 370 |
|
$0.0921 / $0.1726 | Buy Now |
|
LCSC | Slide Lock -20+85 16P Contact Vertical - One Side Brick nogging 1mm SMDP1mm() FFC/FPC Connectors ROHS | 370 |
|
$0.0752 / $0.1409 | Buy Now |