Part Details for 1.0K-GL-22PB by HDGC
Overview of 1.0K-GL-22PB by HDGC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4249AV2-2#PBF | Analog Devices | 65V Dual ECB |
Price & Stock for 1.0K-GL-22PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Drawer Type -20+85 22P Single-sided contact points/Vertical Standing paste 1mm SMDP1mm() FFC FPC (Flat Flexible) Connector Assemblies ROHS | 110 |
|
$0.0540 / $0.0980 | Buy Now |