There are no models available for this part yet.
Overview of 1.10.001.161/0104 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1.10.001.161/0104 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-1.10.001.161/0104-ND
|
DigiKey | MOMENTARY PUSHBUTTON OPAQUE BLAC Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1310 | Buy Now | |
Onlinecomponents.com | Pushbutton non-illuminated - mounting hole diameter 15.2 mm, quick-connect terminals, 1 NC, black RoHS: Compliant |
3 Partner Stock |
|
$4.6500 / $7.3500 | Buy Now | ||
DISTI #
000000000005769905
|
Sager | Pushbutton Switches MOMENTARY PUSHBUTTON OPAQUE BLACK Min Qty: 100 | 0 |
|
$5.0700 / $5.7000 | Buy Now | |
Master Electronics | Pushbutton non-illuminated - mounting hole diameter 15.2 mm, quick-connect terminals, 1 NC, black RoHS: Compliant |
3 Partner Stock |
|
$4.6500 / $7.3500 | Buy Now |