Part Details for 1.10.001.161/0301 by RAFI GmbH & Co Kg
Overview of 1.10.001.161/0301 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.10.001.161/0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-110.001.161/0301
|
Mouser Electronics | Pushbutton Switches MOMENTARY PUSHBUTTON OPAQUE RED RoHS: Compliant | 56 |
|
$5.2700 / $8.0000 | Buy Now |
DISTI #
71000796
|
RS | Pushbutton Switch, LUMOTAST 75,SPST-NC, ON-OFF, Round,15.2mm, Red Cap,0.7A,250VAC, QC | RAFI 1.10.001.161/0301 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6800 / $8.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.0600 | Buy Now |
DISTI #
12G387
|
Bürklin Elektronik | Pushbutton, 1 pole, red, unlit , 0.7 A/250 V, mounting Ø 15.2 mm, IP40/IP65, 1.10.001.161/0301 Min Qty: 1 | 3 |
|
$3.4188 / $4.9193 | Buy Now |