Part Details for 1.10.071.001/0441 by RAFI GmbH & Co Kg
Overview of 1.10.071.001/0441 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-441MLB | Coilcraft Inc | General Purpose Inductor, 0.44uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-441MLD | Coilcraft Inc | General Purpose Inductor, 0.44uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-441ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1.10.071.001/0441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9854
|
Newark | Ramo 22 I, M12 Lamp White Rohs Compliant: Yes |Rafi 1.10.071.001/0441 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5500 / $56.3200 | Buy Now |
DISTI #
611-1100710010441
|
Mouser Electronics | Pushbutton Switches RAMO 22 I M12 yellow | 0 |
|
$45.7900 / $60.1700 | Order Now |
DISTI #
71982975
|
RS | LED Indicator RAMO 22 I Round White Cap Yellow Bezel 24VDC M12 4-Pin | RAFI 1.10.071.001/0441 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$45.8700 / $49.8600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$45.6400 | Buy Now |