Part Details for 1.10.107.011/0301 by RAFI GmbH & Co Kg
Overview of 1.10.107.011/0301 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1.10.107.011/0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5432
|
Newark | Switch, Pushbutton, Mom, Opaque, Red, Switch Operation:Off-(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:24V, Contact Voltage Dc Nom:24V, Contact Current Max:100Ma, Switch Terminals:Solder Lug, Product Range:-, Actuatorrohs Compliant: Yes |Rafi 1.10.107.011/0301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $7.5200 | Buy Now |
DISTI #
611-110.107.011/0301
|
Mouser Electronics | Pushbutton Switches Pushbutton 9.1mm Red RoHS: Compliant | 42 |
|
$4.8100 / $6.9800 | Buy Now |
DISTI #
72004726
|
RS | Pushbutton Switch,1 NO, MOM Contact, Round,9.1mm, Red Bezel,0.1mA,24V, Solder | RAFI 1.10.107.011/0301 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9600 / $6.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.4000 | Buy Now |
DISTI #
12G302
|
Bürklin Elektronik | Pushbutton, 1 pole, red, unlit , 0.1 A/24 V, mounting Ø 9.1 mm, IP40, 1.10.107.011/0301 Min Qty: 1 | 111 |
|
$3.0794 / $4.4267 | Buy Now |