Part Details for 1.1009 by Schurter Electronic Components
Overview of 1.1009 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091777-E0E-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarized header guide module with key. | |
10091767-L0C-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 3 wall left header. | |
10091836-D0J-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. |
Part Details for 1.1009
1.1009 CAD Models
1.1009 Part Data Attributes
Alternate Parts for 1.1009
This table gives cross-reference parts and alternative options found for 1.1009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.1009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2163.15PMRET1 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 1.1009 vs 2163.15PMRET1 |
0001.1010.PT | Electric Fuse, Very Fast Blow, 4A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 1.1009 vs 0001.1010.PT |
0001.1009G | Electric Fuse, | Schurter Electronic Components | 1.1009 vs 0001.1009G |
02163.15MRET1P | Electric Fuse, Fast Blow, 3.15A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 1.1009 vs 02163.15MRET1P |
02163.15HXP | Electric Fuse, Fast Blow, 3.15A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 1.1009 vs 02163.15HXP |
5HF3.15 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 1500A (IR), Inline/holder, | Bel Fuse | 1.1009 vs 5HF3.15 |
2163.15P | Electric Fuse, Fast Blow, 3.15A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 1.1009 vs 2163.15P |
2163.15PM | Electric Fuse, Fast Blow, 3.15A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 1.1009 vs 2163.15PM |
0001.1010.G | Electric Fuse, Very Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 1.1009 vs 0001.1010.G |
0001.1009.PT | Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 1.1009 vs 0001.1009.PT |