There are no models available for this part yet.
Overview of 1.11.011.001/0220 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ZSPM402209KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4022-09 |
Price & Stock for 1.11.011.001/0220 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-1.11.011.001/0220-ND
|
DigiKey | RAMO 30 T M12 1NO WT Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.9530 | Buy Now | |
Onlinecomponents.com | RAMO 30 T - Pushbutton, white, M12 RoHS: Compliant | 0 |
|
$71.6400 / $92.8300 | Buy Now | ||
DISTI #
000000000005549293
|
Sager | Pushbutton Switches RAMO 30 T M12 1NO WHT Min Qty: 10 | 0 |
|
$77.3600 / $87.0300 | Buy Now |