Part Details for 1.11.071.001/0330 by RAFI GmbH & Co Kg
Overview of 1.11.071.001/0330 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1.11.071.001/0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1110710010330
|
Mouser Electronics | Pushbutton Switches RAMO 30 I M12 rd | 0 |
|
$64.6400 | Order Now |
DISTI #
72004845
|
RS | LED Indicator RAMO 30 I Round 30.3mm Stainless Red Bezel 28V M12 4-Pin A-Coded | RAFI 1.11.071.001/0330 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$80.8700 / $87.9100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$68.9500 | Buy Now |