Part Details for 1.15.106.301/0518 by RAFI GmbH & Co Kg
Overview of 1.15.106.301/0518 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.15.106.301/0518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-115.106.301/0518
|
Mouser Electronics | Pushbutton Switches Pushbutton 9.1mm Green RoHS: Compliant | 47 |
|
$13.8600 / $19.1100 | Buy Now |
DISTI #
72004956
|
RS | Pushbutton,1NC+1NO, MOMENTARY, Round,9.1mm, Green Bezel, Gold,0.5mA,24V, Solder | RAFI 1.15.106.301/0518 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$12.8800 | Buy Now |
DISTI #
12G544
|
Bürklin Elektronik | Pushbutton, 2 pole, green, unlit , 0.5 A/24 V, mounting Ø 9.1 mm, IP40, 1.15.106.301/0518 Min Qty: 1 | 58 |
|
$9.9069 / $13.3204 | Buy Now |