Part Details for 1.15.108.632/0100 by RAFI GmbH & Co Kg
Overview of 1.15.108.632/0100 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 1.15.108.632/0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-115.108.632/0100
|
Mouser Electronics | Keylock Switches LUMOTAST 75 IP40 Keylock switch 90 RoHS: Compliant | 0 |
|
$62.3800 / $81.9600 | Order Now |
DISTI #
72005011
|
RS | Keylock Switch, LUMOTAST 75,2NC+2NO,90 Deg. Latching,16.2mm, Key Remove 0+1,Solde | RAFI 1.15.108.632/0100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$81.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$62.9300 | Buy Now |
DISTI #
71278485
|
Verical | Switch Key Lock N.O./N.C. 4PST 90° Flat Key 4A 230VAC 230VDC Solder Panel Mount Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$64.3900 | Buy Now |
DISTI #
1.15.108.63201-0
|
TME | 1.15.108.632/0100 Min Qty: 1 | 8 |
|
$93.0290 / $93.0292 | Buy Now |