Part Details for 1.15.210.001/0101 by RAFI GmbH & Co Kg
Overview of 1.15.210.001/0101 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1.15.210.001/0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1.15.210.0010101
|
Mouser Electronics | Pushbutton Switches LUMOTAST 16 Pusbutton RoHS: Compliant | 0 |
|
$22.1700 / $24.6100 | Order Now |
DISTI #
72005064
|
RS | Pushbutton Switch, LUMOTAST 16,1NO, MOM, Round,16.2mm, Black Bezel,0.1mA,30VAC, QC | RAFI 1.15.210.001/0101 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7400 / $25.6400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$20.2000 | Buy Now |
DISTI #
71254842
|
Verical | Switch Push Button N.O. SPST Round Button 0.1A 35VAC 35VDC 1VA Momentary Contact Panel Mount Quick Connect Box Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$20.6600 | Buy Now |
DISTI #
71255188
|
Verical | Switch Push Button N.O. SPST Round Button 0.1A 35VAC 35VDC 1VA Momentary Contact Panel Mount Quick Connect Box Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$27.3260 / $34.6450 | Buy Now |