There are no models available for this part yet.
Overview of 1.15.213.012/0000 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.15.213.012/0000 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-1721-ND
|
DigiKey | SW E-STOP TWIST RESET 100MA 35V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$40.5217 / $59.8500 | Buy Now | |
Onlinecomponents.com | LUMOTAST 16 - Emergency stop pushbutton, gold contacts, non-illuminated, 2 NC, reset by rotation RoHS: Compliant |
10 In Stock |
|
$45.9300 / $60.4900 | Buy Now | ||
DISTI #
000000000005970747
|
Sager | Emergency Stop Switches / E-Stop Switches 2-5A 35VAC/DC ON-OFF DPST Rnd Red QC IP6 Min Qty: 10 | 0 |
|
$48.7200 / $54.8100 | Buy Now | |
Master Electronics | LUMOTAST 16 - Emergency stop pushbutton, gold contacts, non-illuminated, 2 NC, reset by rotation RoHS: Compliant |
10 In Stock |
|
$45.9300 / $60.4900 | Buy Now |