Part Details for 1.15150.2061505 by RAFI USA Inc
Overview of 1.15150.2061505 by RAFI USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-109151500LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 15 Positions, 2.54mm (0.100in) Pitch. | |
59132-T40-15-150LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch | |
59132-G40-15-150LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for 1.15150.2061505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002116790
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |