Part Details for 1.20.123.101/0000 by RAFI USA Inc
Overview of 1.20.123.101/0000 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.20.123.101/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.20.123.101/0000-ND
|
DigiKey | CONTACT BLOCK SPST 3A 120V Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0165 | Buy Now |
|
Onlinecomponents.com | RAFIX 16 - Universal contact block, silver contacts, with lamp socket, screw terminals RoHS: Compliant |
10 Partner Stock |
|
$26.0400 / $35.3700 | Buy Now |
|
Master Electronics | RAFIX 16 - Universal contact block, silver contacts, with lamp socket, screw terminals RoHS: Compliant |
10 Partner Stock |
|
$26.0400 / $35.3700 | Buy Now |