There are no models available for this part yet.
Overview of 1.20.126.204/0000 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.20.126.204/0000 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AM0011
|
Newark | Rafix Fs Switching Element Rohs Compliant: Yes |Rafi 1.20.126.204/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2900 / $18.0300 | Buy Now | |
DISTI #
611-120.126.204/0000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX FS PCB switch element Ag 2NC RoHS: Compliant | 28 |
|
$14.5300 / $20.0200 | Buy Now | |
DISTI #
72005457
|
RS | Contact Block, RAFIX FS,2NC, Universal PCB, For THT LED, Silver, Solder | RAFI 1.20.126.204/0000 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1000 / $17.9900 | RFQ | |
Future Electronics | Switch Contact Blocks / Switch Kits RAFIX FS PCB switch element Ag 2NC RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks Container: Box | 0Box |
|
$15.4900 | Buy Now | ||
DISTI #
64985928
|
Verical | Contact Blocks N.C. DPST PC Pins 4A 250VAC 250VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2241 | Americas - 29 |
|
$18.7850 / $23.8160 | Buy Now |