Part Details for 1.20.126.305/0000 by RAFI GmbH & Co Kg
Overview of 1.20.126.305/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.20.126.305/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1.20126.3050000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits 2NO, AG, 250VAC/DC 17.3mm dia, QC RoHS: Compliant | 31 |
|
$17.3200 / $20.0800 | Buy Now |
DISTI #
72005469
|
RS | Contact Block, RAFIX FS,2NO, Universal QC, Silver, Flat QC | RAFI 1.20.126.305/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2600 / $20.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.7100 | Buy Now |