Part Details for 1.20122.0220000 by RAFI USA Inc
Overview of 1.20122.0220000 by RAFI USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7020-122MEC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 3030, | |
XAL7020-122 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4020-122ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 1.20122.0220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001165124
|
Sager | Switch Contact Blocks / Switch Kits Min Qty: 20 | 31 |
|
$10.0800 / $12.9600 | Buy Now |