Part Details for 1.219.2001.50 by HUMMEL AG
Overview of 1.219.2001.50 by HUMMEL AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for 1.219.2001.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9685
|
Newark | Cable Gland, Nylon, 10-14Mm, M20X1.5, Thread Size - Imperial:-, Thread Size - Metric:M20 X 1.5, Cable Diameter Min:10Mm, Cable Diameter Max:14Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Hummel 1.219.2001.50 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 12 |
|
$55.1800 / $83.9000 | Buy Now |
DISTI #
HUMMEL-1219200150
|
TME | Cable gland, M20, 1.5, IP68, polyamide, black, UL94V-0, HSK-K Min Qty: 1 | 641 |
|
$0.8600 / $1.0800 | Buy Now |