Part Details for 1.22.242.242/0000 by RAFI USA Inc
Overview of 1.22.242.242/0000 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.22.242.242/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.22.242.242/0000-ND
|
DigiKey | SWITCH PUSHBUTTON 1NOX2 100MA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$116.6118 / $162.4500 | Buy Now |
|
Onlinecomponents.com | E-Box M12, 2 pushbuttons, arrows symbols, not illuminated, FLEXLAB RoHS: Compliant |
3 In Stock |
|
$103.1700 / $135.7200 | Buy Now |
DISTI #
000000000005549606
|
Sager | Emergency Stop Switches / E-Stop Switches E-Box M12 Gray 4-pin Min Qty: 10 | 0 |
|
$111.4000 / $117.9600 | Buy Now |
|
Master Electronics | E-Box M12, 2 pushbuttons, arrows symbols, not illuminated, FLEXLAB RoHS: Compliant |
3 In Stock |
|
$103.1700 / $135.7200 | Buy Now |