Part Details for 1.2524 by Schurter Electronic Components
Overview of 1.2524 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.2524
1.2524 CAD Models
1.2524 Part Data Attributes
|
1.2524
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1.2524
Schurter Electronic Components
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 1.2524
This table gives cross-reference parts and alternative options found for 1.2524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.2524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5HF25V1.25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 1.2524 vs MI5HF25V1.25 |
MI5FCP25V1,25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 1.2524 vs MI5FCP25V1,25 |
MI5FC25V1.25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 1.2524 vs MI5FC25V1.25 |
UBM-P1.25 | Electric Fuse, | Conquer Electronics Co Ltd | 1.2524 vs UBM-P1.25 |
UBM1.25 | Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 1.2524 vs UBM1.25 |
GSD1-1/4 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 1.2524 vs GSD1-1/4 |