Part Details for 1.2527 by Schurter Electronic Components
Overview of 1.2527 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.2527
1.2527 CAD Models
1.2527 Part Data Attributes
|
1.2527
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1.2527
Schurter Electronic Components
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC:20000A | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 13 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 1.2527
This table gives cross-reference parts and alternative options found for 1.2527. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.2527, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5HF25V2.5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 1.2527 vs MI5HF25V2.5 |
GSD-V2-1/2 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 1.2527 vs GSD-V2-1/2 |
0001.2527 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 1.2527 vs 0001.2527 |
0034.0905 | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 1.2527 vs 0034.0905 |
UBM2.50 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 1.2527 vs UBM2.50 |
2411250002 | Electric Fuse, Medium Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 1.2527 vs 2411250002 |
0034.0905.G | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 1.2527 vs 0034.0905.G |
2020.0008 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 1.2527 vs 2020.0008 |