Part Details for 1.25K-CB-3PWB by HDGC
Overview of 1.25K-CB-3PWB by HDGC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.25K-CB-3PWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x3P 3P 1 1.25mm 3 -25��~+85�� 1A Surface Mount��Right Angle SMD,P=1.25mm,Surface Mount��Right Angle Wire To Board / Wire To Wire Connector ROHS | 4110 |
|
$0.0687 / $0.1298 | Buy Now |
|
LCSC | 1x3P 3P 1 1.25mm 3 -25+85 1A Surface MountRight Angle SMDP1.25mmSurface MountRight Angle Wire To Board Connector ROHS | 4070 |
|
$0.0561 / $0.1060 | Buy Now |