Part Details for 1.30.240.001/1607 by RAFI USA Inc
Overview of 1.30.240.001/1607 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
DO1607B-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT |
Price & Stock for 1.30.240.001/1607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.240.001/1607-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1313 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 QR - Pushbutton, illuminated, flush lens, round collar, plastic front ring, momentary RoHS: Compliant | 0 |
|
$8.6300 / $12.5800 | Buy Now |
DISTI #
000000000005549927
|
Sager | Switch Actuators RAFIX PshBtn Illum Blue / Blau Min Qty: 100 | 0 |
|
$8.7400 / $9.8300 | Buy Now |