Part Details for 1.30.240.221/1400 by RAFI GmbH & Co Kg
Overview of 1.30.240.221/1400 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for 1.30.240.221/1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0600
|
Newark | Rafix 22 Qr Pushbutton Illuminable Yl/Rafi Rohs Compliant: Yes |Rafi 1.30.240.221/1400 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2400 / $15.4000 | Buy Now |
DISTI #
611-1.30240.2211400
|
Mouser Electronics | Switch Actuators SW RAF 22QR PB ILL MOM YEL RoHS: Compliant | 0 |
|
$10.6800 / $15.7100 | Order Now |
DISTI #
72020412
|
RS | Pushbutton Actuator, RAFIX 22QR, MOM, Rnd, Illum, Silver Ring, Raised Yllw Lens | RAFI 1.30.240.221/1400 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1700 / $11.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$10.6400 | Buy Now |
DISTI #
65020342
|
Verical | Pushbutton, illuminated, protruding lens, round collar, metal front ring, momentary Min Qty: 10 Package Multiple: 10 | Americas - 20 |
|
$13.2860 / $15.4700 | Buy Now |