Part Details for 1.30.240.231/1600 by RAFI USA Inc
Overview of 1.30.240.231/1600 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1.30.240.231/1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.240.231/1600-ND
|
DigiKey | CONFIG SWITCH BODY PB Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4200 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 QR - Pushbutton, illuminated, protruding lens, round collar, metal front ring, latching RoHS: Compliant | 0 |
|
$17.2200 / $20.7900 | Buy Now |
DISTI #
000000000005550113
|
Sager | Switch Actuators RAFIX PshBtn Illum Blue / Blau Min Qty: 10 | 0 |
|
$18.4400 / $23.7100 | Buy Now |