Part Details for 1.30.240.301/0508 by RAFI GmbH & Co Kg
Overview of 1.30.240.301/0508 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0508MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-8V GAN | |
XAL5050-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 1.30.240.301/0508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.240.301/0508
|
Mouser Electronics | Switch Actuators RAFIX 22 QR PshBtn Green RoHS: Compliant | 0 |
|
$5.6500 / $7.9300 | Order Now |
DISTI #
72020456
|
RS | Pushbutton Actuator, RAFIX 22 QR,22.3mm, MOM, Round, Silver Ring, Raised Green Lens | RAFI 1.30.240.301/0508 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5700 / $6.9100 | RFQ |