There are no models available for this part yet.
Overview of 1.30.240.421/1000 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 1.30.240.421/1000 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-1.30.240.421/1000-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1170 | Buy Now | |
Onlinecomponents.com | RAFIX 22 QR - Pushbutton, illuminated, protruding front ring, round collar, metal front ring, momentary RoHS: Compliant |
10 In Stock |
|
$17.0200 / $20.5600 | Buy Now | ||
Master Electronics | RAFIX 22 QR - Pushbutton, illuminated, protruding front ring, round collar, metal front ring, momentary RoHS: Compliant |
10 In Stock |
|
$17.0200 / $20.5600 | Buy Now |