Part Details for 1.30.242.101/2206 by RAFI GmbH & Co Kg
Overview of 1.30.242.101/2206 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD | |
ME3220-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-683KLC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 1.30.242.101/2206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.242.101/2206
|
Mouser Electronics | Switch Actuators RAFIX 22 QR Selector switch 90 RoHS: Compliant | 0 |
|
$18.8900 / $25.4100 | Order Now |
DISTI #
72020607
|
RS | Selector Switch Actuator, Short, RAFIX 22QR, Latching, L-Shape, Illum,1x90,Blue Ring | RAFI 1.30.242.101/2206 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7100 / $20.9700 | RFQ |