Part Details for 1.30.242.361/2201 by RAFI USA Inc
Overview of 1.30.242.361/2201 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 1.30.242.361/2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RAFIX 22 QR - Selector switch, illuminated, square collar, long handle RoHS: Compliant |
4 In Stock |
|
$15.2200 / $65.6200 | Buy Now |
DISTI #
000000000005550306
|
Sager | Switch Actuators RAFIX 22 QR Selector switch 2x60 | 0 |
|
Buy Now | |
|
Master Electronics | RAFIX 22 QR - Selector switch, illuminated, square collar, long handle RoHS: Compliant |
4 In Stock |
|
$15.2200 / $65.6200 | Buy Now |