There are no models available for this part yet.
Overview of 1.30.242.526/0207 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
XAL6020-701 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6020-701ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 1.30.242.526/0207 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AM2683
|
Newark | Rafix 22 Qr, Illuminated Selector Switch Rohs Compliant: Yes |Rafi 1.30.242.526/0207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8000 | Buy Now | |
DISTI #
611-130.242.526/0207
|
Mouser Electronics | Switch Actuators RAFIX 22 QR Selector switch 2x40 RoHS: Compliant | 3 |
|
$14.0100 / $18.8600 | Buy Now | |
DISTI #
72036924
|
RS | Selector Switch Actuator, Short Lever, RAFIX 22 QR, MOM, Round,2x40,Gray Ring | RAFI 1.30.242.526/0207 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$13.8500 | Buy Now | ||
DISTI #
1.30.242.52602-0
|
TME | 1.30.242.526/0207 Min Qty: 3 | 5 |
|
$19.8789 / $19.8790 | Buy Now |