Part Details for 1.30.245.221/0800 by RAFI GmbH & Co Kg
Overview of 1.30.245.221/0800 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.30.245.221/0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.245.221/0800
|
Mouser Electronics | Switch Actuators RAFIX 22 QR Keylock switch 90 RoHS: Compliant | 0 |
|
$45.9000 / $47.2800 | Order Now |
DISTI #
72037055
|
RS | Keylock Switch Actuator, RAFIX 22QR,1x90,Latching, L-Shape, Key Remove 0+1,Silver | RAFI 1.30.245.221/0800 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4600 / $52.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$40.6400 | Buy Now |
DISTI #
12G7104
|
Bürklin Elektronik | Key switch, unlit, latching, waistband round, front ring silver gray, 1 x 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 1.30.245.221/0800 Min Qty: 1 | 12 |
|
$26.7633 | Buy Now |