There are no models available for this part yet.
Overview of 1.30.270.001/2507 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2507P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 50A 55Mohm To-3P | |
77315-125-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Right Angle, |
Price & Stock for 1.30.270.001/2507 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-1.30.270.001/2507-ND
|
DigiKey | CONFIG SWITCH BODY PB Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0052 | Buy Now | |
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Pushbutton, illuminated, flush lens, round collar, plastic front ring, momentary RoHS: Compliant | 0 |
|
$9.4400 / $13.7600 | Buy Now | ||
DISTI #
000000000005550690
|
Sager | Switch Actuators RAFIX PshBtn Illum Green / Grun Min Qty: 100 | 0 |
|
$9.5600 / $10.1200 | Buy Now |