Part Details for 1.30.270.071/0100 by RAFI USA Inc
Overview of 1.30.270.071/0100 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 1.30.270.071/0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.270.071/0100-ND
|
DigiKey | CONFIG SWITCH BODY PB Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4727 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Pushbutton, non-illuminated, flush lens, square collar, metal front ring, momentary RoHS: Compliant | 0 |
|
$8.9500 / $13.0400 | Buy Now |
DISTI #
000000000005550772
|
Sager | Switch Actuators RAFIX 22 FS Plus Pushbutton Black Min Qty: 100 | 0 |
|
$9.0600 / $10.1900 | Buy Now |