Part Details for 1.30.270.221/2300 by RAFI GmbH & Co Kg
Overview of 1.30.270.221/2300 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.30.270.221/2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.270.221/2300
|
Mouser Electronics | Switch Actuators Illumin Pushbutton RED RoHS: Compliant | 0 |
|
$12.5700 / $14.9300 | Order Now |
DISTI #
72041953
|
RS | Pushbutton Actuator, RAFIX 22 FS+,Illuminative, MOM, Metallic Ring, Raised Red Lens | RAFI 1.30.270.221/2300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$11.2000 / $15.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$10.9400 | Buy Now |
DISTI #
12G9260
|
Bürklin Elektronik | Pushbutton, illuminable, groping, waistband round, red, front ring silver, mounting Ø 22.3 mm, 1.30.270.221/2300 Min Qty: 1 |
1 in Stock 10 Available Soon |
|
$6.9128 / $9.2814 | Buy Now |