Part Details for 1.30.270.471/2200 by RAFI GmbH & Co Kg
Overview of 1.30.270.471/2200 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 1.30.270.471/2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.270.471/2200
|
Mouser Electronics | Switch Actuators RAFIX PshBtn Illum White / Weiss RoHS: Compliant | 0 |
|
$19.8000 / $20.0500 | Order Now |
DISTI #
72042010
|
RS | Pushbutton Actuator, RAFIX 22 FS+,Illuminative, MOM, Raised Metallic Ring, Wht Lens | RAFI 1.30.270.471/2200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$18.6100 | Buy Now |