There are no models available for this part yet.
Overview of 1.30.270.471/2400 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1.30.270.471/2400 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
611-1.30.270.4712400
|
Mouser Electronics | Pushbutton Switches RAFIX 22 FS+ Pushbutton illuminable yl | 0 |
|
$20.8600 / $28.0800 | Order Now | |
DISTI #
72042012
|
RS | Pushbutton Actuator, RAFIX 22 FS+,Illuminative, MOM, Raised Metallic Ring, Yllw Len | RAFI 1.30.270.471/2400 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8100 / $27.0300 | RFQ |