Part Details for 1.30.270.901/2204 by RAFI USA Inc
Overview of 1.30.270.901/2204 by RAFI USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-473KXB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 1.30.270.901/2204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1.30.270.901/2204-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$10.3000 | Buy Now |
DISTI #
1715-1.30.270.901/2204-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$7.3408 / $8.9800 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Pushbutton FLEXLAB, illuminated, round collar, plastic front ring, momentary RoHS: Compliant |
26 Partner Stock |
|
$8.4900 / $10.4900 | Buy Now |
DISTI #
000000000005550854
|
Sager | Switch Actuators RAFIX PshBtn Illum White / Weiss Min Qty: 10 | 0 |
|
$8.8600 / $13.2900 | Buy Now |
|
Master Electronics | RAFIX 22 FS<sup>+</sup> - Pushbutton FLEXLAB, illuminated, round collar, plastic front ring, momentary RoHS: Compliant |
26 Partner Stock |
|
$8.4900 / $10.4900 | Buy Now |