Part Details for 1.30.270.901/2205 by RAFI GmbH & Co Kg
Overview of 1.30.270.901/2205 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-562MXB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD | |
ME3220-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-562MXC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD |
Price & Stock for 1.30.270.901/2205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.270.901/2205
|
Mouser Electronics | Switch Actuators RAFIX PshBtn Illum White / Weiss RoHS: Compliant | 4 |
|
$7.7500 / $8.9800 | Buy Now |
DISTI #
72042016
|
RS | Pushbutton Actuator, RAFIX 22 FS+,FLEXLAB, Illuminative, MOM, Round, Green Ring | RAFI 1.30.270.901/2205 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5900 / $11.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.8300 | Buy Now |
DISTI #
1.30.270.90122-3
|
TME | Switch: push-button Min Qty: 4 | 10 |
|
$13.1870 / $13.1883 | Buy Now |