Part Details for 1.30.272.052/2200 by RAFI GmbH & Co Kg
Overview of 1.30.272.052/2200 by RAFI GmbH & Co Kg
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 1.30.272.052/2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0695
|
Newark | 1.30.272.052/2200/Rafi |Rafi 1.30.272.052/2200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9900 / $25.5300 | Buy Now |
DISTI #
611-130.272.052/2200
|
Mouser Electronics | Switch Actuators RAFIX Selector switch 40 RoHS: Compliant | 0 |
|
$21.8000 / $30.0700 | Order Now |
DISTI #
72042060
|
RS | Selector Switch Actuator, RAFIX 22FS+,Illuminative, MOM, Square,1x40,Metallic Ring | RAFI 1.30.272.052/2200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6300 / $27.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$21.8000 | Buy Now |
DISTI #
61889047
|
Verical | Switch Access Square Operator Selector Switch Box Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$22.5100 | Buy Now |
DISTI #
1.30.272.05222-0
|
TME | 1.30.272.052/2200 Min Qty: 2 | 9 |
|
$32.5230 / $32.5234 | Buy Now |