There are no models available for this part yet.
Overview of 1.30.275.551/0100 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 1.30.275.551/0100 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-1.30.275.551/0100-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$39.8250 / $42.8100 | Buy Now | |
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Keylock switch compact, square collar RoHS: Compliant |
2 Partner Stock |
|
$47.1300 / $69.7500 | Buy Now | ||
DISTI #
000000000005550974
|
Sager | Switch Actuators RAFIX Keylock switch 90/40 Min Qty: 20 | 0 |
|
$47.7100 / $50.5100 | Buy Now | |
Master Electronics | RAFIX 22 FS<sup>+</sup> - Keylock switch compact, square collar RoHS: Compliant |
2 Partner Stock |
|
$47.1300 / $69.7500 | Buy Now |