Part Details for 1.30.275.602/0000 by RAFI GmbH & Co Kg
Overview of 1.30.275.602/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1.30.275.602/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1.30.275.6020000
|
Mouser Electronics | Keylock Switches RAFIX 22 FS+ Keylock switch 40 /90 | 0 |
|
$52.4400 / $68.9000 | Order Now |
DISTI #
72042162
|
RS | Keylock Switch Actuator, RAFIX 22FS,1x90,1x40,MOM, Latching, Key Remove 0,Metallic | RAFI 1.30.275.602/0000 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8100 / $66.4500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 2 | 0 |
|
$51.4400 | Buy Now |
DISTI #
12G3428
|
Bürklin Elektronik | Key switch, unlit, latching/groping, waistband round, front ring silver, 1 x 90°, trigger position 0, mounting Ø 22.3 mm, 1.30.275.602/0000 Min Qty: 1 | 6 |
|
$30.8867 | Buy Now |