There are no models available for this part yet.
Overview of 1.30.292.027/2200 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 1.30.292.027/2200 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-1.30.292.027/2200-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$37.4410 | Buy Now | |
Onlinecomponents.com | RAFIX 30 FS<sup>+</sup> - Selector switch, momentary, Rotating angles 2 x 40 RoHS: Compliant |
7 Partner Stock |
|
$28.7000 / $38.2100 | Buy Now | ||
DISTI #
000000000005551021
|
Sager | Switch Actuators RAFIX 30 FS Plus Selector switch 2x40 Min Qty: 10 | 0 |
|
$30.8300 / $38.2800 | Buy Now | |
Master Electronics | RAFIX 30 FS<sup>+</sup> - Selector switch, momentary, Rotating angles 2 x 40 RoHS: Compliant |
7 Partner Stock |
|
$28.7000 / $38.2100 | Buy Now |